Direct

XC17128EVO8I | |
|---|---|
DigiKey Part Number | XC17128EVO8I-ND |
Manufacturer | |
Manufacturer Product Number | XC17128EVO8I |
Description | IC SERIAL CFG PROM 128K 8-SOIC |
Customer Reference | |
Detailed Description | OTP Configuration PROM for FPGAs 128kb 8-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC17128EVO8I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Memory Size | 128kb | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-TSOP | |
Base Product Number |


