
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-PDIP |
Programmable Type OTP | Base Product Number |
Memory Size 128kb |

