
XAZU2EG-1SFVC784Q | |
|---|---|
DigiKey Part Number | XAZU2EG-1SFVC784Q-ND |
Manufacturer | |
Manufacturer Product Number | XAZU2EG-1SFVC784Q |
Description | IC SOC CORTEX-A53 784FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 103K+ Logic Cells 500MHz, 1.2GHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | XAZU2EG-1SFVC784Q Models |
Category | Connectivity CANbus, I2C, SPI, UART/USART, USB |
Manufacturer AMD | Speed 500MHz, 1.2GHz |
Series | Primary Attributes Zynq®UltraScale+™ FPGA, 103K+ Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case 784-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 784-FCBGA (23x23) |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | Number of I/O 128 |
RAM Size 1.2MB | Base Product Number |
Peripherals DMA, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,15000 € | 776,15 € |
| Unit Price without VAT: | 776,15000 € |
|---|---|
| Unit Price with VAT: | 923,61850 € |





