
XAZU1EG-L1SFVC784I | |
|---|---|
DigiKey Part Number | 122-XAZU1EG-L1SFVC784I-ND |
Manufacturer | |
Manufacturer Product Number | XAZU1EG-L1SFVC784I |
Description | ZUP MPSOC A53 FPGA Q LP 784BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 82K Logic Cells 500MHz, 600MHz, 1.2GHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 500MHz, 600MHz, 1.2GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 82K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 784-BFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) | |
Number of I/O | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 € | 433,19 € |
| Unit Price without VAT: | 433,19000 € |
|---|---|
| Unit Price with VAT: | 515,49610 € |

