
XAAU7P-1FCVA289I | |
|---|---|
DigiKey Part Number | 122-XAAU7P-1FCVA289I-ND |
Manufacturer | |
Manufacturer Product Number | XAAU7P-1FCVA289I |
Description | FPGA ARTIX UP AUTOMOTIVE 289BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 130 3984589 81900 289-TFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 81900 | |
Total RAM Bits | 3984589 | |
Number of I/O | 130 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 289-FCBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,29000 € | 100,29 € |
| Unit Price without VAT: | 100,29000 € |
|---|---|
| Unit Price with VAT: | 119,34510 € |

