Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 5347738 170100 484-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAAU15P-1SBVB484I

DigiKey Part Number
122-XAAU15P-1SBVB484I-ND
Manufacturer
Manufacturer Product Number
XAAU15P-1SBVB484I
Description
IC FPGA ARTIXUP AUTO 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 204 5347738 170100 484-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
5347738
Mfr
Number of I/O
204
Series
Voltage - Supply
0.825V ~ 0.876V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Number of LABs/CLBs
9720
Package / Case
Number of Logic Elements/Cells
170100
Supplier Device Package
484-FCBGA (19x19)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2229,05000 €458,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:229,05000 €
Unit Price with VAT:272,56950 €