
XAAU10P-L1FFVB676I | |
|---|---|
DigiKey Part Number | 122-XAAU10P-L1FFVB676I-ND |
Manufacturer | |
Manufacturer Product Number | XAAU10P-L1FFVB676I |
Description | IC FPGA ARTIXUP AUTO 676FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 3670016 96250 676-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 5500 | |
Number of Logic Elements/Cells | 96250 | |
Total RAM Bits | 3670016 | |
Number of I/O | 228 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 175,98500 € | 351,97 € |
| Unit Price without VAT: | 175,98500 € |
|---|---|
| Unit Price with VAT: | 209,42215 € |

