
XA7S75-2FGGA676I | |
|---|---|
DigiKey Part Number | 122-XA7S75-2FGGA676I-ND |
Manufacturer | |
Manufacturer Product Number | XA7S75-2FGGA676I |
Description | IC FPGA 400 I/O 676FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 400 3317760 76800 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 76800 | |
Total RAM Bits | 3317760 | |
Number of I/O | 400 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 676-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 141,81000 € | 425,43 € |
| Unit Price without VAT: | 141,81000 € |
|---|---|
| Unit Price with VAT: | 168,75390 € |

