
XA7S75-2FGGA484I | |
|---|---|
DigiKey Part Number | 122-XA7S75-2FGGA484I-ND |
Manufacturer | |
Manufacturer Product Number | XA7S75-2FGGA484I |
Description | IC FPGA 338 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 338 3317760 12000 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XA7S75-2FGGA484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 12000 | |
Total RAM Bits | 3317760 | |
Number of I/O | 338 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,24000 € | 104,24 € |
| Unit Price without VAT: | 104,24000 € |
|---|---|
| Unit Price with VAT: | 124,04560 € |

