Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 100 184320 6000 225-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7S6-1CSGA225I

DigiKey Part Number
122-XA7S6-1CSGA225I-ND
Manufacturer
Manufacturer Product Number
XA7S6-1CSGA225I
Description
IC FPGA 100 I/O 225CSGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 100 184320 6000 225-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
100
Mfr
Voltage - Supply
0.95V ~ 1.05V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
469
Package / Case
Number of Logic Elements/Cells
6000
Supplier Device Package
225-CSGA (13x13)
Total RAM Bits
184320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,87000 €20,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,87000 €
Unit Price with VAT:24,83530 €