
XA7S50-1FGGA484Q | |
|---|---|
DigiKey Part Number | XA7S50-1FGGA484Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S50-1FGGA484Q |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BGA |
Datasheet | Datasheet |
Category | Number of I/O 250 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 4075 | Package / Case |
Number of Logic Elements/Cells 52160 | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 2764800 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,01000 € | 93,01 € |
| Unit Price without VAT: | 93,01000 € |
|---|---|
| Unit Price with VAT: | 110,68190 € |




