
XA7S15-1CSGA225Q | |
|---|---|
DigiKey Part Number | 122-XA7S15-1CSGA225Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S15-1CSGA225Q |
Description | IC FPGA 100 I/O 225CSGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 100 368640 12800 225-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XA7S15-1CSGA225Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 12800 | |
Total RAM Bits | 368640 | |
Number of I/O | 100 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 225-CSGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 € | 30,22 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 35,96180 € |

