
XA7A75T-2FGG484I | |
|---|---|
DigiKey Part Number | XA7A75T-2FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | XA7A75T-2FGG484I |
Description | IC FPGA 285 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 XA Field Programmable Gate Array (FPGA) IC 285 3870720 75520 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XA7A75T-2FGG484I Models |
Category | Number of I/O 285 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 5900 | Package / Case |
Number of Logic Elements/Cells 75520 | Supplier Device Package 484-FBGA (23x23) |
Total RAM Bits 3870720 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 189,78500 € | 379,57 € |
| Unit Price without VAT: | 189,78500 € |
|---|---|
| Unit Price with VAT: | 225,84415 € |




