Artix-7 XA Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7A35T-1CSG324I

DigiKey Part Number
XA7A35T-1CSG324I-ND
Manufacturer
Manufacturer Product Number
XA7A35T-1CSG324I
Description
IC FPGA 210 I/O 324CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 XA Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
210
Mfr
Voltage - Supply
0.95V ~ 1.05V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
2600
Package / Case
Number of Logic Elements/Cells
33280
Supplier Device Package
324-CSPBGA (15x15)
Total RAM Bits
1843200
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
661,54667 €369,28 €
Unit Price without VAT:61,54667 €
Unit Price with VAT:73,24054 €