
XA7A15T-1CSG324Q | |
|---|---|
DigiKey Part Number | XA7A15T-1CSG324Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7A15T-1CSG324Q |
Description | IC FPGA 210 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 XA Field Programmable Gate Array (FPGA) IC 210 921600 16640 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Number of I/O 210 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 1300 | Package / Case |
Number of Logic Elements/Cells 16640 | Supplier Device Package 324-CSPBGA (15x15) |
Total RAM Bits 921600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 56,00500 € | 336,03 € |
| Unit Price without VAT: | 56,00500 € |
|---|---|
| Unit Price with VAT: | 66,64595 € |








