
XA7A100T-1CSG324I | |
|---|---|
DigiKey Part Number | XA7A100T-1CSG324I-ND |
Manufacturer | |
Manufacturer Product Number | XA7A100T-1CSG324I |
Description | IC FPGA 210 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 XA Field Programmable Gate Array (FPGA) IC 210 4976640 101440 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7925 | |
Number of Logic Elements/Cells | 101440 | |
Total RAM Bits | 4976640 | |
Number of I/O | 210 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 324-CSPBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 180,24500 € | 360,49 € |
| Unit Price without VAT: | 180,24500 € |
|---|---|
| Unit Price with VAT: | 214,49155 € |




