
XA6SLX75-2CSG484Q | |
|---|---|
DigiKey Part Number | XA6SLX75-2CSG484Q-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX75-2CSG484Q |
Description | IC FPGA 328 I/O 484CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 328 3170304 74637 484-FBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5831 | |
Number of Logic Elements/Cells | 74637 | |
Total RAM Bits | 3170304 | |
Number of I/O | 328 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-CSPBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 217,82500 € | 435,65 € |
| Unit Price without VAT: | 217,82500 € |
|---|---|
| Unit Price with VAT: | 259,21175 € |




