
XA6SLX45T-3FGG484I | |
|---|---|
DigiKey Part Number | XA6SLX45T-3FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX45T-3FGG484I |
Description | IC FPGA 296 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT XA Field Programmable Gate Array (FPGA) IC 296 2138112 43661 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3411 | |
Number of Logic Elements/Cells | 43661 | |
Total RAM Bits | 2138112 | |
Number of I/O | 296 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 169,83083 € | 10.189,85 € |
| Unit Price without VAT: | 169,83083 € |
|---|---|
| Unit Price with VAT: | 202,09869 € |




