
XA6SLX45T-3CSG324Q | |
|---|---|
DigiKey Part Number | XA6SLX45T-3CSG324Q-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX45T-3CSG324Q |
Description | IC FPGA 190 I/O 324CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT XA Field Programmable Gate Array (FPGA) IC 190 2138112 43661 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Number of I/O 190 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 3411 | Package / Case |
Number of Logic Elements/Cells 43661 | Supplier Device Package 324-CSPBGA (15x15) |
Total RAM Bits 2138112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 176,79000 € | 353,58 € |
| Unit Price without VAT: | 176,79000 € |
|---|---|
| Unit Price with VAT: | 210,38010 € |







