
XA6SLX45-2FGG484Q | |
|---|---|
DigiKey Part Number | 122-2148-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX45-2FGG484Q |
Description | IC FPGA 316 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 316 2138112 43661 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XA6SLX45-2FGG484Q Models |
Category | Number of I/O 316 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 3411 | Package / Case |
Number of Logic Elements/Cells 43661 | Supplier Device Package 484-FBGA (23x23) |
Total RAM Bits 2138112 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 153,13333 € | 459,40 € |
| Unit Price without VAT: | 153,13333 € |
|---|---|
| Unit Price with VAT: | 182,22866 € |




