Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 266 958464 24051 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA6SLX25-2FGG484Q

DigiKey Part Number
XA6SLX25-2FGG484Q-ND
Manufacturer
Manufacturer Product Number
XA6SLX25-2FGG484Q
Description
IC FPGA 266 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 266 958464 24051 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XA6SLX25-2FGG484Q Models
Product Attributes
Filter Similar Products
Category
Number of I/O
266
Mfr
Voltage - Supply
1.14V ~ 1.26V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
1879
Package / Case
Number of Logic Elements/Cells
24051
Supplier Device Package
484-FBGA (23x23)
Total RAM Bits
958464
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3120,54333 €361,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,54333 €
Unit Price with VAT:143,44656 €