
XA6SLX100-2FGG484Q | |
|---|---|
DigiKey Part Number | XA6SLX100-2FGG484Q-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX100-2FGG484Q |
Description | IC FPGA 326 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 326 4939776 101261 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XA6SLX100-2FGG484Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7911 | |
Number of Logic Elements/Cells | 101261 | |
Total RAM Bits | 4939776 | |
Number of I/O | 326 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 269,51500 € | 539,03 € |
| Unit Price without VAT: | 269,51500 € |
|---|---|
| Unit Price with VAT: | 320,72285 € |




