XA3SD3400A-4FGG676I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 790
Unit Price: 39,06000 €
Datasheet
Spartan®-3A DSP XA Field Programmable Gate Array (FPGA) IC 469 2322432 53712 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA3SD3400A-4FGG676I

DigiKey Part Number
XA3SD3400A-4FGG676I-ND
Manufacturer
Manufacturer Product Number
XA3SD3400A-4FGG676I
Description
IC FPGA 469 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-3A DSP XA Field Programmable Gate Array (FPGA) IC 469 2322432 53712 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
3400000
Mfr
Voltage - Supply
1.14V ~ 1.26V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
5968
Package / Case
Number of Logic Elements/Cells
53712
Supplier Device Package
676-FBGA (27x27)
Total RAM Bits
2322432
Base Product Number
Number of I/O
469
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55F576I4Efinix, Inc.7902134-T55F576I4-ND39,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes