Spartan®-3E XA Field Programmable Gate Array (FPGA) IC 190 368640 10476 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA3S500E-4FT256Q

DigiKey Part Number
XA3S500E-4FT256Q-ND
Manufacturer
Manufacturer Product Number
XA3S500E-4FT256Q
Description
IC FPGA 190 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3E XA Field Programmable Gate Array (FPGA) IC 190 368640 10476 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1164
Number of Logic Elements/Cells
10476
Total RAM Bits
368640
Number of I/O
190
Number of Gates
500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.