Spartan®-3E XA Field Programmable Gate Array (FPGA) IC 190 516096 19512 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA3S1200E-4FTG256Q

DigiKey Part Number
XA3S1200E-4FTG256Q-ND
Manufacturer
Manufacturer Product Number
XA3S1200E-4FTG256Q
Description
IC FPGA 190 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3E XA Field Programmable Gate Array (FPGA) IC 190 516096 19512 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
1200000
Mfr
Voltage - Supply
1.14V ~ 1.26V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
8672
Package / Case
Number of Logic Elements/Cells
19512
Supplier Device Package
256-FTBGA (17x17)
Total RAM Bits
516096
Base Product Number
Number of I/O
190
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.