Spartan®-IIE XA Field Programmable Gate Array (FPGA) IC 102 32768 1728 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA2S50E-6TQ144Q

DigiKey Part Number
XA2S50E-6TQ144Q-ND
Manufacturer
Manufacturer Product Number
XA2S50E-6TQ144Q
Description
IC FPGA 102 I/O 144TQFP
Customer Reference
Detailed Description
Spartan®-IIE XA Field Programmable Gate Array (FPGA) IC 102 32768 1728 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
50000
Mfr
Voltage - Supply
1.71V ~ 1.89V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
384
Package / Case
Number of Logic Elements/Cells
1728
Supplier Device Package
144-TQFP (20x20)
Total RAM Bits
32768
Base Product Number
Number of I/O
102
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.