
XA2C64A-8VQG100Q | |
|---|---|
DigiKey Part Number | XA2C64A-8VQG100Q-ND |
Manufacturer | |
Manufacturer Product Number | XA2C64A-8VQG100Q |
Description | IC CPLD 64MC 6.7NS 100VQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XA2C64A-8VQG100Q Models |
Category | Number of Logic Elements/Blocks 4 |
Manufacturer AMD | Number of Macrocells 64 |
Series | Number of Gates 1500 |
Packaging Tray | Number of I/O 64 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-TQFP |
Delay Time tpd(1) Max 6.7 ns | Supplier Device Package 100-VQFP (14x14) |
Voltage Supply - Internal 1.7V ~ 1.9V | Base Product Number |

