Parametric Equivalent

SM-K26-XCL2GI-ED | |
|---|---|
DigiKey Part Number | 122-SM-K26-XCL2GI-ED-ND |
Manufacturer | |
Manufacturer Product Number | SM-K26-XCL2GI-ED |
Description | IC MOD ARM CORTEX A53 533MHZ |
Customer Reference | |
Detailed Description | Zynq® UltraScale+™ Kria™ Embedded Module ARM® Cortex®-A53 Arm® Cortex®-R5F 533MHz, 1.333GHz 4GB 16GB eMMC, 64MB QSPI |
Datasheet | Datasheet |
Category | Co-Processor Arm® Cortex®-R5F |
Manufacturer AMD | Speed 533MHz, 1.333GHz |
Series | Flash Size 16GB eMMC, 64MB QSPI |
Packaging Box | RAM Size 4GB |
Part Status Obsolete | Connector Type 2 x 240 Pin |
Module/Board Type FPGA Core | Size / Dimension 3.030" L x 2.360" W (77.00mm x 60.00mm) |
Core Processor ARM® Cortex®-A53 | Operating Temperature -40°C ~ 100°C (TJ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-K26-XCL2GI | AMD | 2.037 | 122-SM-K26-XCL2GI-ND | 493,37000 € | Parametric Equivalent |




