
LMS-FPGA-VDES3 | |
|---|---|
DigiKey Part Number | 122-LMS-FPGA-VDES3-ND |
Manufacturer | |
Manufacturer Product Number | LMS-FPGA-VDES3 |
Description | TRAINING CREDIT ELEC DELIVERED |
Customer Reference | |
Detailed Description | License Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,52000 € | 334,52 € |
| Unit Price without VAT: | 334,52000 € |
|---|---|
| Unit Price with VAT: | 398,07880 € |

