
HW-V5GBE-DK-UNI-G-PROMO2 | |
|---|---|
DigiKey Part Number | HW-V5GBE-DK-UNI-G-PROMO2-ND |
Manufacturer | |
Manufacturer Product Number | HW-V5GBE-DK-UNI-G-PROMO2 |
Description | KIT DEV V5 LXT GIGABIT ETHERNET |
Customer Reference | |
Detailed Description | Virtex-5 LXT FPGA Gigabit Ethernet UNI XC5VLX50T Virtex®-5 LXT FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Virtex-5 LXT FPGA Gigabit Ethernet UNI | |
Contents | Board(s) | |
Utilized IC / Part | XC5VLX50T | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

