HW-SD3400A-DSP-DB-UNI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 33
Unit Price: 1.105,88000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-SD3400A-DSP-DB-UNI-G

DigiKey Part Number
122-1532-ND
Manufacturer
Manufacturer Product Number
HW-SD3400A-DSP-DB-UNI-G
Description
XTREMEDSP SPARTAN 3A EVAL BRD
Customer Reference
Detailed Description
XC3SD3400A XtremeDSP™ Spartan®-3A DSP DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
XC3SD3400A
Mounting Type
Fixed
Contents
Board(s), Power Supply
Interconnect System
FMC
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes