Similar

HW-SD3400A-DSP-DB-UNI-G-J | |
|---|---|
DigiKey Part Number | HW-SD3400A-DSP-DB-UNI-G-J-ND |
Manufacturer | |
Manufacturer Product Number | HW-SD3400A-DSP-DB-UNI-G-J |
Description | XTREMEDSP SPARTAN 3A EVAL BRD |
Customer Reference | |
Detailed Description | XC3SD3400A XtremeDSP™ Spartan®-3A DSP DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part XC3SD3400A |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) - Power Supply Not Included - |
Part Status Obsolete | Interconnect System FMC |
Type DSP | Note P/N Breakdown: J = Japan version does not ship with a power supply |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK-Z7-ZC702-G-J | AMD | 0 | EK-Z7-ZC702-G-J-ND | 1.366,44000 € | Similar |

