
HW-S3PCIE-DK-PROMO1 | |
|---|---|
DigiKey Part Number | HW-S3PCIE-DK-PROMO1-ND |
Manufacturer | |
Manufacturer Product Number | HW-S3PCIE-DK-PROMO1 |
Description | KIT STARTER SPARTAN3 PCI EXPRESS |
Customer Reference | |
Detailed Description | Spartan-3 PCI Express PCIe Card XC3S1000 Spartan®-3 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Spartan-3 PCI Express PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | XC3S1000 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

