
HW-CRII-SK-G | |
|---|---|
DigiKey Part Number | 122-1533-ND |
Manufacturer | |
Manufacturer Product Number | HW-CRII-SK-G |
Description | KIT STARTER COOLRUNNER-II WEBPAK |
Customer Reference | |
Detailed Description | CoolRunner-II CPLD Starter XC2C256 CoolRunner™- II CPLD Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | CoolRunner-II CPLD Starter | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | XC2C256 | |
Interconnect System | Pmod | |
Suggested Programming Environment | ISE | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

