Direct

EK-Z7-ZC706-CES-G | |
|---|---|
DigiKey Part Number | EK-Z7-ZC706-CES-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-Z7-ZC706-CES-G |
Description | ZYNQ-7000 SOC ZC706 EVAL KIT |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC ZC706 CES PCIe Card XC7Z045 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq-7000 AP SoC ZC706 CES PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7Z045 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


