
EK-VPK180-G-J | |
|---|---|
DigiKey Part Number | 122-EK-VPK180-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-VPK180-G-J |
Description | KIT EVAL VERSAL VPK180 NOPWRSPLY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Versal Premium Adaptive SoC VPK180 Japan XCVP1802 Versal® Premium FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Versal Premium Adaptive SoC VPK180 Japan | |
Contents | Board(s) - Power Supply Not Included - | |
Utilized IC / Part | XCVP1802 | |
Interconnect System | FMC+, Pmod | |
Suggested Programming Environment | Vitis, Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16.786,18000 € | 16.786,18 € |
| Unit Price without VAT: | 16.786,18000 € |
|---|---|
| Unit Price with VAT: | 19.975,55420 € |




