
EK-U1-ZCU111-G-J | |
|---|---|
DigiKey Part Number | 122-EK-U1-ZCU111-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU111-G-J |
Description | ZYNQUS+ XCZU28DR EVAL BRD JAPAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU111 Japan XCZU28DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories - Power Supply Not Included - |
Manufacturer AMD | Utilized IC / Part XCZU28DR |
Series | Interconnect System FMC+, Pmod |
Packaging Box | Suggested Programming Environment Vivado |
Part Status Active | Note P/N Breakdown: J = Japan version does not ship with a power supply |
Type FPGA + MCU/MPU SoC | Base Product Number |
Platform Zynq UltraScale+ RFSoC ZCU111 Japan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.664,19000 € | 17.664,19 € |
| Unit Price without VAT: | 17.664,19000 € |
|---|---|
| Unit Price with VAT: | 21.020,38610 € |




