Image for EK-S6-SP601-G-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-S6-SP601-G-J

DigiKey Part Number
EK-S6-SP601-G-J-ND
Manufacturer
Manufacturer Product Number
EK-S6-SP601-G-J
Description
KIT EVAL SPARTAN 6 SP601
Customer Reference
Detailed Description
Spartan-6 LX FPGA SP601 Japan XC6SLX16 Spartan®-6 LX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Spartan-6 LX FPGA SP601 Japan
Contents
Board(s), Cable(s) - Power Supply Not Included -
Utilized IC / Part
XC6SLX16
Interconnect System
FMC
Suggested Programming Environment
ISE
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.