EFR-DI-RIO-LOG-SITE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: 8.179,14000 €
License 1 Year Renewal Site Xilinx Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR-DI-RIO-LOG-SITE

DigiKey Part Number
EFR-DI-RIO-LOG-SITE-ND
Manufacturer
Manufacturer Product Number
EFR-DI-RIO-LOG-SITE
Description
RAPIDIO LOGICAL I/O INTERFACE IP
Customer Reference
Detailed Description
License 1 Year Renewal Site Xilinx Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Electronic Delivery
Part Status
Obsolete
Type
License
Applications
-
Edition
-
License Length
1 Year Renewal
License - User Details
Site
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable