
EFR-DI-LAUI-PROJ | |
|---|---|
DigiKey Part Number | EFR-DI-LAUI-PROJ-ND |
Manufacturer | |
Manufacturer Product Number | EFR-DI-LAUI-PROJ |
Description | PROJ LIC SUPP RENEW XLAUI/LAUI |
Customer Reference | |
Detailed Description | License 1 Year Renewal Project Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Project | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.617,33000 € | 2.617,33 € |
| Unit Price without VAT: | 2.617,33000 € |
|---|---|
| Unit Price with VAT: | 3.114,62270 € |

