Direct

EFR-DI-FLASH-LDPC-SITE | |
|---|---|
DigiKey Part Number | EFR-DI-FLASH-LDPC-SITE-ND |
Manufacturer | |
Manufacturer Product Number | EFR-DI-FLASH-LDPC-SITE |
Description | LOGICORE, FLASH MEMORY LDPC ERRO |
Customer Reference | |
Detailed Description | License 1 Year Renewal Site Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |


