
EFR-DI-50G-RS-FEC-SITE | |
|---|---|
DigiKey Part Number | EFR-DI-50G-RS-FEC-SITE-ND |
Manufacturer | |
Manufacturer Product Number | EFR-DI-50G-RS-FEC-SITE |
Description | LOGICORE 50G IEEE 802.3 REED-SOL |
Customer Reference | |
Detailed Description | License 1 Year Renewal Site Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.681,06000 € | 19.681,06 € |
| Unit Price without VAT: | 19.681,06000 € |
|---|---|
| Unit Price with VAT: | 23.420,46140 € |

