License 1 Year Renewal Site Xilinx Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR-DI-25GEMAC-SITE

DigiKey Part Number
EFR-DI-25GEMAC-SITE-ND
Manufacturer
Manufacturer Product Number
EFR-DI-25GEMAC-SITE
Description
LOGICORE, 10G/25G ETHERNET MAC/P
Customer Reference
Detailed Description
License 1 Year Renewal Site Xilinx Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
1 Year Renewal
License - User Details
Site
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
16.297,94000 €6.297,94 €
Manufacturers Standard Package
Unit Price without VAT:6.297,94000 €
Unit Price with VAT:7.494,54860 €