License Fixed Node Xilinx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-MATSIM-ADDON-NL

DigiKey Part Number
122-EF-MATSIM-ADDON-NL-ND
Manufacturer
Manufacturer Product Number
EF-MATSIM-ADDON-NL
Description
MODEL COMPOSER NODE LOCKED LIC
Customer Reference
Detailed Description
License Fixed Node Xilinx
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
Fixed Node
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
11.265,95000 €1.265,95 €
Manufacturers Standard Package
Unit Price without VAT:1.265,95000 €
Unit Price with VAT:1.506,48050 €