
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | System Generator | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,30000 € | 856,30 € |
| Unit Price without VAT: | 856,30000 € |
|---|---|
| Unit Price with VAT: | 1.018,99700 € |

