
EF-DI-PCI-AL-SITE | |
|---|---|
DigiKey Part Number | EF-DI-PCI-AL-SITE-ND |
Manufacturer | |
Manufacturer Product Number | EF-DI-PCI-AL-SITE |
Description | SITE LIC 32B/64B INITIATR/TARGET |
Customer Reference | |
Detailed Description | License 1 Year Site Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.767,90000 € | 14.767,90 € |
| Unit Price without VAT: | 14.767,90000 € |
|---|---|
| Unit Price with VAT: | 17.573,80100 € |

