
EF-DI-HDCP-WW | |
|---|---|
DigiKey Part Number | EF-DI-HDCP-WW-ND |
Manufacturer | |
Manufacturer Product Number | EF-DI-HDCP-WW |
Description | LOGICORE, HDCP CONTROLLER, WORLD |
Customer Reference | |
Detailed Description | License 1 Year Worldwide Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Worldwide | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68.159,52000 € | 68.159,52 € |
| Unit Price without VAT: | 68.159,52000 € |
|---|---|
| Unit Price with VAT: | 81.109,82880 € |

