License 1 Year Site Xilinx Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-DI-CAN-XC-SITE

DigiKey Part Number
EF-DI-CAN-XC-SITE-ND
Manufacturer
Manufacturer Product Number
EF-DI-CAN-XC-SITE
Description
SITE LICENSE CAN NON-AUTO APPS
Customer Reference
Detailed Description
License 1 Year Site Xilinx Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
1 Year
License - User Details
Site
Operating System
-
Utilized IC / Part
Xilinx
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
126.241,42000 €26.241,42 €
Manufacturers Standard Package
Unit Price without VAT:26.241,42000 €
Unit Price with VAT:31.227,28980 €