
DX-DI-64IP-XV2 | |
|---|---|
DigiKey Part Number | DX-DI-64IP-XV2-ND |
Manufacturer | |
Manufacturer Product Number | DX-DI-64IP-XV2 |
Description | LICENSE SOFTWARE UPGRADE |
Customer Reference | |
Detailed Description | License Xilinx Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.724,42000 € | 8.724,42 € |
| Unit Price without VAT: | 8.724,42000 € |
|---|---|
| Unit Price with VAT: | 10.382,05980 € |

