
DO-VIVADO-DEBUG-USB-II-G-NL | |
|---|---|
DigiKey Part Number | DO-VIVADO-DEBUG-USB-II-G-NL-ND |
Manufacturer | |
Manufacturer Product Number | DO-VIVADO-DEBUG-USB-II-G-NL |
Description | VIVADO DEBUG NODE-LOCKED LICENSE |
Customer Reference | |
Detailed Description | Integrated Software Environment (ISE) Fixed Node Xilinx Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Integrated Software Environment (ISE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | Fixed Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Xilinx | |
Media Delivery Type | Electronically Delivered | |
Note | - |

